EOS Power ZVC36FS24E technical specifications.
| Efficiency | 90% |
| Length | 88.9mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for EOS Power ZVC36FS24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.