EOZ 01-050.005 technical specifications.
| Contact Current Rating | 5A |
| Height | 18mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 01 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 01-050.005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.