01-151.025-2
EOZ 01-151.025-2 technical specifications.
| Contact Material | Gold |
| Depth | 18mm |
| Illumination Type | Lamp |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for EOZ 01-151.025-2 to view detailed technical specifications.
No datasheet is available for this part.