EOZ 01-152.025 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Height | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 01 |
| Termination | Solder |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 01-152.025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.