EOZ 01-435.036 technical specifications.
| Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 01 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 01-435.036 to view detailed technical specifications.
No datasheet is available for this part.