EOZ 01-985.2 technical specifications.
| Color | Red |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | 01 |
| Shape | Rectangular |
| Size | 12.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 01-985.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.