EOZ 02-810.001 technical specifications.
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 02 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for EOZ 02-810.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.