EOZ 02-901.9 technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Lens Color | White |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 02 |
| Shape | Rectangular |
| Size | 25.4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 02-901.9 to view detailed technical specifications.
No datasheet is available for this part.