EOZ 03-021.001 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Lens Style | Round |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 03-021.001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.