EOZ 03-614.011 technical specifications.
| Contact Material | Silver |
| Depth | 23.5mm |
| Length | 49.6mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 400V |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 03-614.011 to view detailed technical specifications.
No datasheet is available for this part.