EOZ 03-617.011 technical specifications.
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 03 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 03-617.011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.