EOZ 03-810.001 technical specifications.
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 03 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for EOZ 03-810.001 to view detailed technical specifications.
No datasheet is available for this part.