EOZ 10-1109.1329 technical specifications.
| Package/Case | 100 |
| Mount | Base |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating | 6V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1109.1329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.