EOZ 10-1112.1279 technical specifications.
| Lens Color | Clear |
| Series | 10 |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1112.1279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.