EOZ 10-1114.1249 technical specifications.
| Current Rating | 40mA |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1114.1249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
