EOZ 10-1119.1199 technical specifications.
| Current Rating | 25mA |
| Mount | Base |
| Operating Supply Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1119.1199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.