EOZ 10-1120.1179 technical specifications.
| Current Rating | 20mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Mount | Standard |
| Series | 10 |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1120.1179 to view detailed technical specifications.
No datasheet is available for this part.