EOZ 10-1220.1179 technical specifications.
| Current Rating | 20mA |
| Lead/Base Style | Wedge |
| Lens Color | Clear |
| Mount | Base |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1220.1179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.