EOZ 10-1306.1349 technical specifications.
| Color | Clear |
| Packaging | Bulk |
| Series | 10 |
| Voltage | 6V |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1306.1349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.