EOZ 10-1312.1229 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Mount | Base |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1312.1229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.