EOZ 10-1313.1249 technical specifications.
| Current Rating | 40mA |
| Lens Color | Clear |
| Life (Hours) | 10000Hour |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1313.1249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.