EOZ 10-1319.1199 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 20mA |
| Lens Color | Clear |
| Life (Hours) | 5000Hour |
| Mount | Base |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage | 48V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1319.1199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.