EOZ 10-1422.1179 technical specifications.
| Current Rating | 22mA |
| Lens Color | Clear |
| Life (Hours) | 4000Hour |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| Series | 10 |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1422.1179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.