EOZ 10-1424.1179 technical specifications.
| Lens Color | Clear |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage Rating | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1424.1179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.