EOZ 10-1609.1289 technical specifications.
| Mount | Base |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1609.1289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.