EOZ 10-1612.1189 technical specifications.
| Package/Case | Module |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-1612.1189 to view detailed technical specifications.
No datasheet is available for this part.