EOZ 10-1613.1189 technical specifications.
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-1613.1189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.