EOZ 10-2106.3142 technical specifications.
| Lens Color | Red |
| Mount | Base |
| Reach SVHC Compliant | No |
| Series | 10 |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2106.3142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.