EOZ 10-2109.1064 technical specifications.
| Color | Yellow |
| Current Rating | 14mA |
| Lens Color | Yellow |
| Luminous Intensity | 280mcd |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Wavelength | 587nm |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2109.1064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.