EOZ 10-2112.1062 technical specifications.
| Current Rating | 52mA |
| Lens Color | Clear |
| Luminous Intensity | 330mcd |
| Mount | Base |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2112.1062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.