EOZ 10-2113.1065 technical specifications.
| Current Rating | 55mA |
| Lens Color | Clear |
| Luminous Intensity | 700mcd |
| Series | 10 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2113.1065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.