EOZ 10-2306.3144 technical specifications.
| Color | Green, Yellow |
| Current Rating | 15mA |
| Lens Color | Yellow |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 300mcd |
| Series | 10 |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2306.3144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.