EOZ 10-2306.3145 technical specifications.
| Color | Green |
| Current Rating | 15mA |
| Lens Color | Green |
| Life (Hours) | 50000Hour |
| Luminous Intensity | 900mcd |
| Series | 10 |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2306.3145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.