EOZ 10-2306.3149 technical specifications.
| Color | White |
| Lens Color | White |
| Life (Hours) | 10000Hour |
| Luminous Intensity | 640mcd |
| Series | 10 |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2306.3149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.