EOZ 10-2309.1062 technical specifications.
| Color | Green, Red |
| Current Rating | 39mA |
| Lens Color | Red |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 330mcd |
| Series | 10 |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2309.1062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.