EOZ 10-2312.1064 technical specifications.
| Color | Yellow |
| Current Rating | 44mA |
| Lens Color | Yellow |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 280mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2312.1064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.