EOZ 10-2312.1065 technical specifications.
| Color | Green |
| Current Rating | 45mA |
| Lens Color | Green |
| Life (Hours) | 50000Hour |
| Luminous Intensity | 840mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2312.1065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.