EOZ 10-2312.1069 technical specifications.
| Color | White, Green |
| Current Rating | 46mA |
| Lens Color | White |
| Life (Hours) | 10000Hour |
| Luminous Intensity | 600mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2312.1069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.