Single chip LED ø 18 mm18 x 18 mm18 x 24 mm green, 10-2313.1065, EAO
EOZ 10-2313.1065 technical specifications.
| Color | Green |
| Current Rating | 14mA |
| Lens Color | Green |
| Series | 10 |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2313.1065 to view detailed technical specifications.
No datasheet is available for this part.