
Single chip LED ø 18 mm18 x 18 mm18 x 24 mm white, 10-2313-1069, EAO
EOZ 10-2313.1069 technical specifications.
| Color | White |
| Current Rating | 14mA |
| Lens Color | White |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2313.1069 to view detailed technical specifications.
No datasheet is available for this part.
