EOZ 10-2509.1142 technical specifications.
| Color | Red |
| Current | 15mA |
| Current Rating | 15mA |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 390mcd |
| Packaging | Bulk |
| Series | 10 |
| Voltage | 12V |
| Voltage Rating (AC) | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2509.1142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.