EOZ 10-2512.1144 technical specifications.
| Color | Yellow |
| Current | 15mA |
| Current Rating | 15mA |
| Lens Color | Yellow |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 300mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2512.1144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.