EOZ 10-2513.1142 technical specifications.
| Color | Red |
| Lens Color | Red |
| Packaging | Bulk |
| Series | 10 |
| Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2513.1142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.