EOZ 10-2602.3203L technical specifications.
| Lens Color | Orange |
| Mount | Through Hole |
| Series | 10 |
| DC Rated Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2602.3203L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.