EOZ 10-2602.3204L technical specifications.
| Package/Case | T |
| Luminous Intensity | 500mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2602.3204L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.