EOZ 10-2602.3206L technical specifications.
| Color | Blue |
| Current Rating | 20mA |
| Mount | Through Hole |
| Series | 10 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 10-2602.3206L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.