EOZ 10-2H12.314B technical specifications.
| Color | Red, Yellow |
| Current Rating | 15mA |
| Lens Color | Red |
| Life (Hours) | 100000Hour |
| Mount | Base |
| Packaging | Bulk |
| Series | 10 |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2H12.314B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.