EOZ 10-2H24.2054 technical specifications.
| Color | Yellow |
| Current Rating | 5mA |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 160mcd |
| Mount | Flush |
| Packaging | Bulk |
| Series | 10 |
| Voltage | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2H24.2054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
