EOZ 10-2H24.2055 technical specifications.
| Color | Green |
| Current Rating | 5mA |
| Life (Hours) | 50000Hour |
| Luminous Intensity | 400mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 10 |
| Voltage | 130V |
| Voltage Rating (AC) | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2H24.2055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
