EOZ 10-2H25.2045 technical specifications.
| Color | Green |
| Current Rating | 2mA |
| Luminous Intensity | 300mcd |
| Mount | Base |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 10-2H25.2045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
